Part Details for SQF-S10S2-2G-S9C by Advantech Co Ltd
Overview of SQF-S10S2-2G-S9C by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S10S2-2G-S9C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQF-S10S2-2G-S9C-ND
|
DigiKey | MEMORY CARD COMPACTFLASH 2GB SLC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4500 | Buy Now |
DISTI #
SQF-S10S2-2G-S9C
|
Avnet Americas | Flash Memory Card 2 GB CFast Card - Bulk (Alt: SQF-S10S2-2G-S9C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4091 / $56.2380 | Buy Now |
DISTI #
SQF-S10S2-2G-S9C
|
Avnet Americas | Flash Memory Card 2 GB CFast Card - Bulk (Alt: SQF-S10S2-2G-S9C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4091 / $56.2380 | Buy Now |
Part Details for SQF-S10S2-2G-S9C
SQF-S10S2-2G-S9C CAD Models
SQF-S10S2-2G-S9C Part Data Attributes:
|
SQF-S10S2-2G-S9C
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-S10S2-2G-S9C
Advantech Co Ltd
Memory Circuit, 2GX8, CMOS, MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | R-XDMA-N | |
Memory Density | 17179869184 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |