Part Details for SQF71K0J1453 by TE Connectivity
Overview of SQF71K0J1453 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQF71K0J1453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2814
|
Newark | Sqf7 1K0 5% 145C 3A |Cgs Te Connectivity SQF71K0J1453 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.0600 | Buy Now |
DISTI #
A137086-ND
|
DigiKey | RES 1K OHM 5% 7W RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
971 In Stock |
|
$0.9053 / $2.2300 | Buy Now |
DISTI #
279-SQF71K0J1453
|
Mouser Electronics | Metal Film Resistors - Through Hole SQF7 1K0 5% 145C 3A (METAL FILM) | 0 |
|
$0.9050 / $2.2200 | Order Now |
|
Onlinecomponents.com | SQF7 1K0 5% 145C 3A<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9760 / $1.4230 | Buy Now |
DISTI #
1879738-1
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 5 W, Radial Leaded, Metal Film, Fusible (Alt: 1879738-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQF7 1K0 5% 145C 3A<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9760 / $1.4230 | Buy Now |
Part Details for SQF71K0J1453
SQF71K0J1453 CAD Models
SQF71K0J1453 Part Data Attributes
|
SQF71K0J1453
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQF71K0J1453
TE Connectivity
Fixed Resistor, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | |
Fusing Time | 60 s | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 39mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |