Part Details for SQH0250A by Essentra Components
Overview of SQH0250A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQH0250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQH0250A-ND
|
DigiKey | SQUARE HEAVY DUTY THREADED INSER Min Qty: 48 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7800 | Buy Now |
DISTI #
144-SQH0250A
|
Mouser Electronics | Mounting Hardware 1.5 In Square H Duty Threaded Glide: GF Nylon BLK RoHS: Compliant | 0 |
|
$11.4500 / $13.3400 | Order Now |
DISTI #
74521758
|
RS | Textured Nylon Square Threaded Insert & Glide, 1.5", 3/4-10 Threaded Insert | Essentra Components SQH0250A RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9370 / $14.1070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks | 0 |
|
$10.3500 | Buy Now |
|
Onlinecomponents.com | Square Glide - Fitting Style - Push-Fit - Material - Nylon RoHS: Compliant | 0 |
|
$10.2900 / $13.6600 | Buy Now |