Part Details for SQM30010EL_GE3 by Vishay Intertechnologies
Overview of SQM30010EL_GE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQM30010EL_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2552
|
Newark | Mosfet, N-Ch, 120A, 30V, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:120A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0011Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Vishay SQM30010EL_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 837 |
|
$1.8800 / $2.9200 | Buy Now |
DISTI #
SQM30010EL_GE3
|
Avnet Americas | Transistor MOSFET N-CH 30V 120A 3-Pin TO-263 - Tape and Reel (Alt: SQM30010EL_GE3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4167 / $1.7997 | Buy Now |
DISTI #
78-SQM30010EL_GE3
|
Mouser Electronics | MOSFET 30V Vds 20V Vgs TO-263 RoHS: Compliant | 697 |
|
$1.3100 / $2.8100 | Buy Now |
|
Future Electronics | 80Volt, 120Amp, 1.35 Mohm, RDSon @10V, D2Pak, AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.3400 / $1.3900 | Buy Now |
DISTI #
SQM30010EL_GE3
|
Avnet Americas | Transistor MOSFET N-CH 30V 120A 3-Pin TO-263 - Tape and Reel (Alt: SQM30010EL_GE3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4167 / $1.7997 | Buy Now |
DISTI #
3019156RL
|
element14 Asia-Pacific | MOSFET, N-CH, 120A, 30V, TO-263 RoHS: Compliant Min Qty: 100 Container: Reel | 562 |
|
$1.5588 / $1.7213 | Buy Now |
DISTI #
3019156
|
element14 Asia-Pacific | MOSFET, N-CH, 120A, 30V, TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 562 |
|
$1.5588 / $2.6743 | Buy Now |
DISTI #
3019156
|
Farnell | MOSFET, N-CH, 120A, 30V, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 837 |
|
$1.6272 / $2.8539 | Buy Now |
DISTI #
3019156RL
|
Farnell | MOSFET, N-CH, 120A, 30V, TO-263 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 837 |
|
$1.6272 | Buy Now |