Part Details for SQM300JB-0R3 by YAGEO Corporation
Overview of SQM300JB-0R3 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SQM300JB-0R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQM300JB-0R3-ND
|
DigiKey | RES 0.3 OHM 5% 3W RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1029 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 3W 300m Ohms ±5% THT | 0 |
|
$0.2043 / $0.2349 | RFQ |
Part Details for SQM300JB-0R3
SQM300JB-0R3 CAD Models
SQM300JB-0R3 Part Data Attributes:
|
SQM300JB-0R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQM300JB-0R3
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 0.3ohm, 350V, 5% +/-Tol, 4732,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for SQM300JB-0R3
This table gives cross-reference parts and alternative options found for SQM300JB-0R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM300JB-0R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQM300JW-0R3 | Fixed Resistor, Wire Wound, 3W, 0.3ohm, 350V, 5% +/-Tol, 4732, | YAGEO Corporation | SQM300JB-0R3 vs SQM300JW-0R3 |