Part Details for SQM500JB-3K9 by YAGEO Corporation
Overview of SQM500JB-3K9 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SQM500JB-3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SQM500JB-3K9-ND
|
DigiKey | RES 3.9K OHM 5% 5W RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1999 In Stock |
|
$0.1680 / $0.7300 | Buy Now |
DISTI #
SQM500JB-3K9
|
Avnet Americas | Normal Style Cement Resistor 3.9kOhm 5W 5% Radial Bulk - Bulk (Alt: SQM500JB-3K9) Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1270 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 5W 3.9K Ohms ±5% THT | 0 |
|
$0.2199 / $0.2529 | RFQ |
Part Details for SQM500JB-3K9
SQM500JB-3K9 CAD Models
SQM500JB-3K9 Part Data Attributes
|
SQM500JB-3K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQM500JB-3K9
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 3900ohm, 350V, 5% +/-Tol, 5135,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for SQM500JB-3K9
This table gives cross-reference parts and alternative options found for SQM500JB-3K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM500JB-3K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQM500JM-3K9 | Fixed Resistor, Metal Oxide Film, 5W, 3900ohm, 350V, 5% +/-Tol, 5135, | YAGEO Corporation | SQM500JB-3K9 vs SQM500JM-3K9 |