Part Details for SQM7-10RJI by TT Electronics Welwyn Components
Overview of SQM7-10RJI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQM7-10RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4014
|
Newark | Through Hole Wirewound Resistor, Sqm Series, 10 Ohm, 7 W, - 5%, 500 V, Radial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn SQM7-10RJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 733 |
|
$0.4400 / $1.0200 | Buy Now |