There are no models available for this part yet.
Overview of SQM7-4K7JB1 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SQM7-4K7JB1 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45P4028
|
Newark | Through Hole Metal Film Resistor, Sqm Series, 4.7 Kohm, 7 W, - 5%, 500 V, Radial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn SQM7-4K7JB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4400 / $1.0200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2959 / $0.4332 | Buy Now |