SQM700JB-2K
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 7W, 2000ohm, 500V, 5% +/-Tol, 5135,

Overview of SQM700JB-2K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SQM700JB-2K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SQM700JB-2K-ND
DigiKey RES 2K OHM 5% 7W RADIAL Min Qty: 1400 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,400 $0.2236
$0.2236 Buy Now
DISTI # SQM700JB-2K
Avnet Americas Normal Style Cement Resistor 2kOhm 7W 5% Radial Bulk - Bulk (Alt: SQM700JB-2K) Min Qty: 1400 Package Multiple: 700 Container: Bulk 0
RFQ
Ozdisan Elektronik RES.CEMENT 7W 2K Ohms ±5% THT 0
  • 1 $0.2529
  • 700 $0.2199
$0.2199 / $0.2529 RFQ

CAD Models for SQM700JB-2K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQM700JB-2K by YAGEO Corporation

SQM700JB-2K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
3.5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
39 mm
Package Length
13 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9 mm
Packing Method
BULK
Rated Power Dissipation (P)
7 W
Rated Temperature
40 °C
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. SQM700JB-2K
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 7W, 2000ohm, 500V, 5% +/-Tol, 5135,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQM700JB-2K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQM700JB-2K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQM700JB-2K would you like to use for your alert(s)?
  • Please alert me when SQM700JB-2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQM700JB-2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQM700JB-2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQM700JB-2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQM700JB-2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQM700JB-2K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: