Part Details for SQM700JB-39K by YAGEO Corporation
Overview of SQM700JB-39K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQM700JB-39K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQM700JB-39K-ND
|
DigiKey | RES 39K OHM 5% 7W RADIAL Min Qty: 1400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2236 | Buy Now |
DISTI #
SQM700JB-39K
|
Avnet Americas | Normal Style Cement Resistor 39kOhm 7W 5% Radial Bulk - Bulk (Alt: SQM700JB-39K) Min Qty: 1400 Package Multiple: 700 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQM700JB-39K
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Normal Style Cement Resistor 39kOhm 7W 5% Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Bristol Electronics | 1225 |
|
RFQ | ||
|
Ozdisan Elektronik | RES.CEMENT 7W 39K Ohms ±5% THT | 0 |
|
$0.2199 / $0.2529 | RFQ |
Part Details for SQM700JB-39K
SQM700JB-39K CAD Models
SQM700JB-39K Part Data Attributes
|
SQM700JB-39K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQM700JB-39K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 7W, 39000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQM700JB-39K
This table gives cross-reference parts and alternative options found for SQM700JB-39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM700JB-39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQM700JM-39K | Fixed Resistor, Metal Oxide Film, 7W, 39000ohm, 500V, 5% +/-Tol, 5135, | YAGEO Corporation | SQM700JB-39K vs SQM700JM-39K |