Part Details for SQMR1047KJ by TE Connectivity
Overview of SQMR1047KJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQMR1047KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P0665
|
Newark | Sqm10 47K 5% (Metal Film) |Cgs Te Connectivity SQMR1047KJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.4260 | Buy Now |
DISTI #
A137338-ND
|
DigiKey | RES 47K OHM 5% 10W RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1172 In Stock |
|
$0.3346 / $0.9200 | Buy Now |
DISTI #
1623781-2
|
Avnet Americas | Res Metal Oxide 47K Ohm 5% 10W ±300ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623781-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 100 Factory Stock |
|
$0.3222 / $0.3637 | Buy Now |
DISTI #
279-SQMR1047KJ
|
Mouser Electronics | Metal Film Resistors - Through Hole SQM10 47K 5% (METAL FILM) RoHS: Compliant | 8421 |
|
$0.3260 / $0.9200 | Buy Now |
|
Onlinecomponents.com | SQM10 47K 5% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3331 / $0.5116 | Buy Now |
DISTI #
1623781-2
|
Avnet Americas | Res Metal Oxide 47K Ohm 5% 10W ±300ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623781-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 100 Factory Stock |
|
$0.3222 / $0.3637 | Buy Now |
DISTI #
1623781-2
|
Avnet Abacus | Res Metal Oxide 47K Ohm 5% 10W �300ppm/�C Ceramic RDL Thru-Hole (Alt: 1623781-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3187426
|
Farnell | SQM10 47K 5% (METAL FILM) RoHS: Compliant Min Qty: 1000 Lead time: 19 Weeks, 4 Days Container: Each | 0 |
|
$0.3590 | Buy Now |
|
Master Electronics | SQM10 47K 5% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3331 / $0.5116 | Buy Now |
Part Details for SQMR1047KJ
SQMR1047KJ CAD Models
SQMR1047KJ Part Data Attributes:
|
SQMR1047KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMR1047KJ
TE Connectivity
Fixed Resistor, Metal Oxide Film, 10W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 51 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 51mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5135 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |