Part Details for SQMR210KJ by TE Connectivity
Overview of SQMR210KJ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQMR210KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A137340-ND
|
DigiKey | RES 10K OHM 5% 2W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Box |
504 In Stock |
|
$0.2320 / $0.7500 | Buy Now |
DISTI #
1-1623781-0
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 2 W, Radial Leaded, Metal Film, High Power - Boxed Product (Development Kits) (Alt: 1-1623781-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 2 Days Container: Box | 0 |
|
RFQ | |
DISTI #
279-SQMR210KJ
|
Mouser Electronics | Metal Film Resistors - Through Hole SQM2 10K 5% Metal Film | 0 |
|
$0.2210 / $0.6800 | Order Now |
|
Onlinecomponents.com | SQM2 10K 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.1951 / $0.2850 | Buy Now |
|
Master Electronics | SQM2 10K 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.1951 / $0.2850 | Buy Now |
Part Details for SQMR210KJ
SQMR210KJ CAD Models
SQMR210KJ Part Data Attributes
|
SQMR210KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMR210KJ
TE Connectivity
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 4328, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 20mm x 11mm x 7mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4328 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |