Part Details for SQMR3270RJ by TE Connectivity
Overview of SQMR3270RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQMR3270RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7415
|
Newark | Sqm3 270R 5% Metal Film |Cgs Te Connectivity SQMR3270RJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2640 | Buy Now |
DISTI #
A137342-ND
|
DigiKey | RES 270 OHM 5% 3W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1001 In Stock |
|
$0.2010 / $1.0700 | Buy Now |
DISTI #
1623781-7
|
Avnet Americas | Res Metal Oxide 270 Ohm 5% 3W ±300ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623781-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.1994 / $0.2251 | Buy Now |
DISTI #
279-SQMR3270RJ
|
Mouser Electronics | Metal Film Resistors - Through Hole SQM3 270R 5% (METAL FILM) | 0 |
|
$0.2010 / $0.6100 | Order Now |
|
Onlinecomponents.com | SQM3 270R 5% METAL FILM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1749 / $0.2594 | Buy Now |
DISTI #
1623781-7
|
Avnet Abacus | Res Metal Oxide 270 Ohm 5% 3W �300ppm/�C Ceramic RDL Thru-Hole (Alt: 1623781-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQM3 270R 5% METAL FILM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1749 / $0.2594 | Buy Now |
Part Details for SQMR3270RJ
SQMR3270RJ CAD Models
SQMR3270RJ Part Data Attributes
|
SQMR3270RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMR3270RJ
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 270ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 4732, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 12mm x 8mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4732 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |