There are no models available for this part yet.
Overview of SQMR5330RF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQMR5330RF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X2821
|
Newark | Sqm5 330R 1% (Metal Film) |Cgs Te Connectivity SQMR5330RF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.2930 | Buy Now | |
DISTI #
2-1623782-6
|
Avnet Americas | Resistor, 330 Ohm, ? 1%, 5 W, Radial Leaded, Metal Film, High Power - Tape and Reel (Alt: 2-1623782-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2211 / $0.2496 | Buy Now | |
DISTI #
279-SQMR5330RF
|
Mouser Electronics | Metal Film Resistors - Through Hole SQM5 330R 1% (METAL FILM) | 0 |
|
$0.2220 / $0.7600 | Order Now | |
Onlinecomponents.com | SQM5 330R 1% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2049 / $0.3031 | Buy Now | ||
DISTI #
2-1623782-6
|
Avnet Abacus | Resistor, 330 Ohm, � 1%, 5 W, Radial Leaded, Metal Film, High Power (Alt: 2-1623782-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SQM5 330R 1% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2049 / $0.3031 | Buy Now |
CAD Models for SQMR5330RF by TE Connectivity
Part Data Attributes for SQMR5330RF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
20 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
25mm x 13mm x 9mm
|
Rated Power Dissipation (P)
|
5 W
|
Resistance
|
330 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|