Part Details for SQMR539KJ by TE Connectivity
Overview of SQMR539KJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQMR539KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7431
|
Newark | Sqm5 39K 5% (Metal Film) |Cgs Te Connectivity SQMR539KJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.2930 | Buy Now |
DISTI #
A137350-ND
|
DigiKey | RES 39K OHM 5% 5W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
904 In Stock |
|
$0.2206 / $1.1500 | Buy Now |
DISTI #
2-1623782-0
|
Avnet Americas | Resistor, 39 kOhm, ± 5%, 5 W, Radial Leaded, Metal Film, High Power - Tape and Reel (Alt: 2-1623782-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.2211 / $0.2496 | Buy Now |
DISTI #
279-SQMR539KJ
|
Mouser Electronics | Metal Film Resistors - Through Hole SQM5 39K 5% (METAL FILM) RoHS: Compliant | 709 |
|
$0.2200 / $0.5300 | Buy Now |
|
Onlinecomponents.com | SQM5 39K 5% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1969 / $0.2876 | Buy Now |
DISTI #
AMP2-1623782-0
|
Interstate Connecting Components | 0 |
|
$0.2424 / $0.2831 | Buy Now | |
DISTI #
2-1623782-0
|
Avnet Abacus | Resistor, 39 kOhm, � 5%, 5 W, Radial Leaded, Metal Film, High Power (Alt: 2-1623782-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQM5 39K 5% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1969 / $0.2876 | Buy Now |
Part Details for SQMR539KJ
SQMR539KJ CAD Models
SQMR539KJ Part Data Attributes
|
SQMR539KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMR539KJ
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 39000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5135 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |