Part Details for SQMR715KJ by TE Connectivity
Overview of SQMR715KJ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQMR715KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7445
|
Newark | Res, 15K, 7W, Radial, Metal Film, Resistance:15Kohm, Product Range:Sq, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Metal Film, Resistor Type:High Power Rohs Compliant: Yes |Cgs Te Connectivity SQMR715KJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.3470 / $0.7730 | Buy Now |
DISTI #
14J8900
|
Newark | Through Hole Resistor, Sq Series, 15 Kohm, 7 W, 5%, 500 V, Radial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SQMR715KJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 851 |
|
$0.1710 | Buy Now |
DISTI #
A102474-ND
|
DigiKey | RES 15K OHM 5% 7W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1908 In Stock |
|
$0.2636 / $0.7800 | Buy Now |
DISTI #
1623783-2
|
Avnet Americas | Resistor, 15 kOhm, ± 5%, 7 W, Radial Leaded, Metal Film, High Power - Tape and Reel (Alt: 1623783-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.2513 / $0.2837 | Buy Now |
DISTI #
279-SQMR715KJ
|
Mouser Electronics | Metal Film Resistors - Through Hole SQM7 15K 5% (METAL FILM) RoHS: Compliant | 3167 |
|
$0.2630 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide 15K Ohm 5% 7W ±300ppm/°C Ceramic RDL RoHS: Compliant | 0 |
|
$0.2491 / $0.3445 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
DISTI #
SQMR715KJ
|
TTI | Metal Film Resistors - Through Hole SQM7 15K 5% (METAL FILM) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2760 | Buy Now |
DISTI #
1623783-2
|
Avnet Abacus | Resistor, 15 kOhm, � 5%, 7 W, Radial Leaded, Metal Film, High Power (Alt: 1623783-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Oxide 15K Ohm 5% 7W ±300ppm/°C Ceramic RDL RoHS: Compliant | 0 |
|
$0.2491 / $0.3445 | Buy Now |
Part Details for SQMR715KJ
SQMR715KJ CAD Models
SQMR715KJ Part Data Attributes
|
SQMR715KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMR715KJ
TE Connectivity
Fixed Resistor, Metal Oxide Film, 7W, 15000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 39mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5135 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for SQMR715KJ
This table gives cross-reference parts and alternative options found for SQMR715KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQMR715KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1623783-2 | Fixed Resistor, Metal Oxide Film, 7W, 15000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | SQMR715KJ vs 1623783-2 |