Part Details for SQMVRL227KJ by TE Connectivity
Overview of SQMVRL227KJ by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQMVRL227KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7459
|
Newark | Sqm2 27K 5% Varn Spc Lead |Cgs Te Connectivity SQMVRL227KJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.2760 | Buy Now |
DISTI #
571-SQMVRL227KJ
|
Mouser Electronics | Metal Film Resistors - Through Hole SQM2 27K 5% VARN SPC LEAD RoHS: Compliant | 0 |
|
$0.2360 / $0.2610 | Order Now |
|
Onlinecomponents.com | SQM2 27K 5% VARN SPC LEAD RoHS: Compliant | 0 |
|
$0.1929 / $0.2854 | Buy Now |
DISTI #
1623784-1
|
Avnet Abacus | Resistor, 27 kOhm, � 5%, 2 W, Radial Leaded, Metal Oxide, High Power (Alt: 1623784-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQM2 27K 5% VARN SPC LEAD RoHS: Compliant | 0 |
|
$0.1929 / $0.2854 | Buy Now |
Part Details for SQMVRL227KJ
SQMVRL227KJ CAD Models
SQMVRL227KJ Part Data Attributes
|
SQMVRL227KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMVRL227KJ
TE Connectivity
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 20mm x 11mm x 7mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |