-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 3.3ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7505
|
Newark | Resistor, Wirewound, 3R3, 5%, Radial, Resistance:3.3Ohm, Product Range:Sq Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350V, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity SQMW53R3J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 666 |
|
$0.1610 | Buy Now |
DISTI #
A102189-ND
|
DigiKey | RES 3.3 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
949 In Stock |
|
$0.2341 / $0.7600 | Buy Now |
DISTI #
1-1623788-4
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 5 W, Radial Leaded, Wirewound, High Power - Bulk (Alt: 1-1623788-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2211 / $0.2497 | Buy Now |
DISTI #
16R7505
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 5 W, Radial Leaded, Wirewound, High Power - Bulk (Alt: 16R7505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 666 Partner Stock |
|
$0.3320 / $0.7390 | Buy Now |
DISTI #
279-SQMW53R3J
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.3 Ohms 5W 300PPM RoHS: Compliant | 1196 |
|
$0.2320 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3.3 Ohm 5% 5W ±300ppm/°C Ceramic RDL RoHS: Compliant |
1110 In Stock |
|
$0.1970 / $0.2853 | Buy Now |
DISTI #
1-1623788-4
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 5 W, Radial Leaded, Wirewound, High Power (Alt: 1-1623788-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 3.3 Ohm 5% 5W ±300ppm/°C Ceramic RDL RoHS: Compliant |
1110 In Stock |
|
$0.1970 / $0.2853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQMW53R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMW53R3J
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 3.3ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5135 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |