Part Details for SQP10AJB-0R82 by YAGEO Corporation
Overview of SQP10AJB-0R82 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP10AJB-0R82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP10AJB-0R82-ND
|
DigiKey | RES 0.82 OHM 5% 10W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2891 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 820m Ohms ±5% THT | 0 |
|
$0.6178 / $0.7105 | RFQ |
Part Details for SQP10AJB-0R82
SQP10AJB-0R82 CAD Models
SQP10AJB-0R82 Part Data Attributes
|
SQP10AJB-0R82
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP10AJB-0R82
YAGEO Corporation
Fixed Resistor, Wire Wound, 10W, 0.82ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQP10AJB-0R82
This table gives cross-reference parts and alternative options found for SQP10AJB-0R82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP10AJB-0R82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP10AJWI0R82 | RES, AXIAL, WIREWOUND, 0.82ohm, 500WV, 5% +/-TOL, -300, 300PPM TC | YAGEO Corporation | SQP10AJB-0R82 vs NSP10AJWI0R82 |
SQP10AJW-0R82 | Fixed Resistor, Wire Wound, 10W, 0.82ohm, 500V, 5% +/-Tol, | YAGEO Corporation | SQP10AJB-0R82 vs SQP10AJW-0R82 |
SQP10AJWI0R82 | Fixed Resistor, Wire Wound, 10W, 0.82ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | SQP10AJB-0R82 vs SQP10AJWI0R82 |