Part Details for SQP10AJB-12R by YAGEO Corporation
Overview of SQP10AJB-12R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP10AJB-12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12W-10-ND
|
DigiKey | RES 12 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1167 In Stock |
|
$0.2758 / $0.8100 | Buy Now |
DISTI #
SQP10AJB-12R
|
Avnet Americas | Resistor, 12 Ohm, ± 5%, 10 W, Axial Leaded, Cement, High Power - Bulk (Alt: SQP10AJB-12R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP10AJB-12R
|
Mouser Electronics | Wirewound Resistors - Through Hole 10W 12 Ohm 5% RoHS: Compliant | 462 |
|
$0.2830 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2130 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 12 Ohms ±5% THT | 0 |
|
$0.4194 / $0.4823 | RFQ |
Part Details for SQP10AJB-12R
SQP10AJB-12R CAD Models
SQP10AJB-12R Part Data Attributes
|
SQP10AJB-12R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP10AJB-12R
YAGEO Corporation
Fixed Resistor, Wire Wound, 10W, 12ohm, 500V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQP10AJB-12R
This table gives cross-reference parts and alternative options found for SQP10AJB-12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP10AJB-12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP10AJBI12R | Fixed Resistor, Wire Wound, 10W, 12ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP10AJB-12R vs NSP10AJBI12R |
NSP10AJWI12R | Fixed Resistor, Wire Wound, 10W, 12ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP10AJB-12R vs NSP10AJWI12R |