Part Details for SQP10AJB-1K8 by YAGEO Corporation
Overview of SQP10AJB-1K8 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP10AJB-1K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7883
|
Newark | Res, 1K8, 5%, 10W, Metal Oxide, Axial, Resistance:1.8Kohm, Product Range:Sqp Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo SQP10AJB-1K8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5520 | Buy Now |
DISTI #
49AK7884
|
Newark | Res, 1K8, 5%, 10W, Metal Oxide, Axial, Resistance:1.8Kohm, Product Range:Sqp Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo SQP10AJB-1K8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2950 / $0.3940 | Buy Now |
DISTI #
SQP10AJB-1K8
|
Avnet Americas | Normal Style Cement Resistor 1.8kOhm 10W 5% Axial Bulk - Bulk (Alt: SQP10AJB-1K8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP10AJB-1K8
|
Mouser Electronics | Wirewound Resistors - Through Hole 10W 1.8 kOhm 5% RoHS: Compliant | 0 |
|
$0.2830 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2130 | Buy Now |
DISTI #
SQP10AJB-1K8
|
Avnet Abacus | Normal Style Cement Resistor 1.8kOhm 10W 5% Axial Bulk (Alt: SQP10AJB-1K8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.CEMENT 10W 1.8K Ohms ±5% THT | 0 |
|
$0.6178 / $0.7105 | RFQ |
Part Details for SQP10AJB-1K8
SQP10AJB-1K8 CAD Models
SQP10AJB-1K8 Part Data Attributes
|
SQP10AJB-1K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP10AJB-1K8
YAGEO Corporation
RES,AXIAL,METAL OXIDE,1.8K OHMS,500WV,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQP10AJB-1K8
This table gives cross-reference parts and alternative options found for SQP10AJB-1K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP10AJB-1K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP10AJM-1K8 | Fixed Resistor, Metal Oxide Film, 10W, 1800ohm, 500V, 5% +/-Tol, | YAGEO Corporation | SQP10AJB-1K8 vs SQP10AJM-1K8 |
SQP10AJMI1K8 | Fixed Resistor, Metal Oxide Film, 10W, 1800ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | SQP10AJB-1K8 vs SQP10AJMI1K8 |