Part Details for SQP10AJB-220R by YAGEO Corporation
Overview of SQP10AJB-220R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
10131319-021220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-221220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Price & Stock for SQP10AJB-220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220W-10-ND
|
DigiKey | RES 220 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
7281 In Stock |
|
$0.2758 / $0.8100 | Buy Now |
DISTI #
SQP10AJB-220R
|
Avnet Americas | Normal Style Cement Resistor 220Ohm 10W 5% Axial Bulk - Bulk (Alt: SQP10AJB-220R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP10AJB-220R
|
Mouser Electronics | Wirewound Resistors - Through Hole 10W 220 Ohm 5% RoHS: Compliant | 1822 |
|
$0.2830 / $0.8000 | Buy Now |
|
Future Electronics | SQP Series 48 x 9.5 mm 22 Ohm ±0.5 % 10 W ±300 ppm/°C Wirewound Axial Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2700 / $0.3000 | Buy Now |
DISTI #
SQP10AJB-220R
|
TTI | Wirewound Resistors - Through Hole 10W 220 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1000 In Stock |
|
$0.2830 / $0.3510 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 220 Ohms ±5% THT | 0 |
|
$0.1781 / $0.2048 | RFQ |
Part Details for SQP10AJB-220R
SQP10AJB-220R CAD Models
SQP10AJB-220R Part Data Attributes
|
SQP10AJB-220R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP10AJB-220R
YAGEO Corporation
RES,AXIAL,WIREWOUND,220 OHMS,500WV,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQP10AJB-220R
This table gives cross-reference parts and alternative options found for SQP10AJB-220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP10AJB-220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP10AJW-220R | Fixed Resistor, Wire Wound, 10W, 220ohm, 500V, 5% +/-Tol, | YAGEO Corporation | SQP10AJB-220R vs SQP10AJW-220R |