SQP10AJB-24R
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 10W, 24ohm, 500V, 5% +/-Tol

Overview of SQP10AJB-24R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SQP10AJB-24R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK7913
Newark Res, 24R, 5%, 10W, Metal Oxide, Axial, Resistance:24Ohm, Product Range:Sqp Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo SQP10AJB-24R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.5520
$0.5520 Buy Now
DISTI # 49AK7914
Newark Res, 24R, 5%, 10W, Metal Oxide, Axial, Resistance:24Ohm, Product Range:Sqp Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo SQP10AJB-24R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3940
  • 5,000 $0.3850
  • 10,000 $0.3560
  • 20,000 $0.3310
  • 30,000 $0.3090
  • 50,000 $0.2950
$0.2950 / $0.3940 Buy Now
DISTI # 24W-10-ND
DigiKey RES 24 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray 1300
In Stock
  • 1 $0.8100
  • 10 $0.6700
  • 25 $0.6208
  • 40 $0.5675
  • 80 $0.4667
  • 230 $0.4283
  • 500 $0.3554
  • 1,000 $0.2891
  • 5,000 $0.2758
$0.2758 / $0.8100 Buy Now
DISTI # SQP10AJB-24R
Avnet Americas Normal Style Cement Resistor 24Ohm 10W 5% Axial Bulk - Bulk (Alt: SQP10AJB-24R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 603-SQP10AJB-24R
Mouser Electronics Wirewound Resistors - Through Hole 10W 24 Ohm 5% RoHS: Compliant 1550
  • 1 $0.8000
  • 10 $0.7060
  • 25 $0.6200
  • 100 $0.4920
  • 250 $0.4280
  • 500 $0.3550
  • 1,000 $0.2920
  • 2,500 $0.2890
  • 5,000 $0.2830
$0.2830 / $0.8000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks 0
  • 1,000 $0.2130
$0.2130 Buy Now
Quest Components RES,AXIAL,WIREWOUND,24 OHMS,500WV,5% +/-TOL 143
  • 1 $0.4794
  • 11 $0.3995
  • 51 $0.3196
$0.3196 / $0.4794 Buy Now
Ozdisan Elektronik RES.CEMENT 10W 24 Ohms ±5% THT 0
  • 1 $0.4823
  • 500 $0.4194
$0.4194 / $0.4823 RFQ

CAD Models for SQP10AJB-24R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQP10AJB-24R by YAGEO Corporation

SQP10AJB-24R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
48 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
40 °C
Resistance
24 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. SQP10AJB-24R
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 10W, 24ohm, 500V, 5% +/-Tol
    VS

Alternate Parts for SQP10AJB-24R

This table gives cross-reference parts and alternative options found for SQP10AJB-24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP10AJB-24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSP10AJBI24R RES,AXIAL,WIREWOUND,24 OHMS,500WV,5% +/-TOL,-300,300PPM TC YAGEO Corporation SQP10AJB-24R vs NSP10AJBI24R
SQP10AJWI24R Fixed Resistor, Wire Wound, 10W, 24ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, YAGEO Corporation SQP10AJB-24R vs SQP10AJWI24R

Related Parts for SQP10AJB-24R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQP10AJB-24R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQP10AJB-24R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQP10AJB-24R would you like to use for your alert(s)?
  • Please alert me when SQP10AJB-24R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQP10AJB-24R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQP10AJB-24R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQP10AJB-24R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQP10AJB-24R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQP10AJB-24R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: