There are no models available for this part yet.
Overview of SQP10AJB-2R4 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP10AJB-2R4 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2.4W-10-ND
|
DigiKey | RES 2.4 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2050 In Stock |
|
$0.2650 / $1.3200 | Buy Now | |
DISTI #
SQP10AJB-2R4
|
Avnet Americas | Normal Style Cement Resistor 2.4Ohm 10W 5% Axial Bulk - Bulk (Alt: SQP10AJB-2R4) Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-SQP10AJB-2R4
|
Mouser Electronics | Wirewound Resistors - Through Hole 10W 2.4 Ohm 5% RoHS: Compliant | 1421 |
|
$0.2830 / $0.8000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2130 | Buy Now | ||
Quest Components | 2 |
|
$1.1830 | Buy Now | |||
DISTI #
SQP10AJB-2R4
|
TTI | Wirewound Resistors - Through Hole 10W 2.4 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3000 | Buy Now | |
Ozdisan Elektronik | RES.CEMENT 10W 2.4 Ohms ±5% THT | 0 |
|
$0.4194 / $0.4823 | RFQ |
CAD Models for SQP10AJB-2R4 by YAGEO Corporation
Part Data Attributes for SQP10AJB-2R4 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
9 mm
|
Package Length
|
48 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Package Width
|
9.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
40 °C
|
Resistance
|
2.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for SQP10AJB-2R4
This table gives cross-reference parts and alternative options found for SQP10AJB-2R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP10AJB-2R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP10AJWI2R4 | Fixed Resistor, Wire Wound, 10W, 2.4ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP10AJB-2R4 vs NSP10AJWI2R4 |
SQP10AJW-2R4 | Fixed Resistor, Wire Wound, 10W, 2.4ohm, 500V, 5% +/-Tol, | YAGEO Corporation | SQP10AJB-2R4 vs SQP10AJW-2R4 |
SQP10AJWI2R4 | Fixed Resistor, Wire Wound, 10W, 2.4ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | SQP10AJB-2R4 vs SQP10AJWI2R4 |