Part Details for SQP15AJB-5K1 by YAGEO Corporation
Overview of SQP15AJB-5K1 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP15AJB-5K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP15AJB-5K1
|
Avnet Abacus | Resistor, 5.1 kOhm, � 5%, 15 W, Axial Leaded, Cement, High Power (Alt: SQP15AJB-5K1) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SQP15AJB-5K1
SQP15AJB-5K1 CAD Models
SQP15AJB-5K1 Part Data Attributes:
|
SQP15AJB-5K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP15AJB-5K1
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 15W, 5100ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 15 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Tolerance | 5% | |
Working Voltage | 500 V |