Part Details for SQP200JB-0R1 by YAGEO Corporation
Overview of SQP200JB-0R1 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP200JB-0R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SQP200JB-0R1-ND
|
DigiKey | RES 0.1 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2768 In Stock |
|
$0.1307 / $0.5900 | Buy Now |
DISTI #
603-SQP200JB-0R1
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 0.1 Ohm 5% RoHS: Compliant | 2253 |
|
$0.0580 / $0.5800 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 2W 100m Ohms ±5% THT | 0 |
|
$0.6176 / $0.7102 | RFQ |
Part Details for SQP200JB-0R1
SQP200JB-0R1 CAD Models
SQP200JB-0R1 Part Data Attributes
|
SQP200JB-0R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP200JB-0R1
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 250V, 5% +/-Tol, 7128,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.65 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |