Part Details for SQP200JB-4R7 by YAGEO Corporation
Overview of SQP200JB-4R7 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP200JB-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP200JB-4R7-ND
|
DigiKey | RES 4.7 OHM 5% 2W AXIAL Min Qty: 2800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1387 | Buy Now |
DISTI #
SQP200JB-4R7
|
Avnet Americas | Normal Style Cement Resistor 4.7Ohm 2W 5% Axial Bulk - Bulk (Alt: SQP200JB-4R7) Min Qty: 2800 Package Multiple: 1400 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Lead time: 18 Weeks | 0 |
|
$0.1029 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 2W 4.7 Ohms ±5% THT | 0 |
|
$0.4020 / $0.4623 | RFQ |
Part Details for SQP200JB-4R7
SQP200JB-4R7 CAD Models
SQP200JB-4R7 Part Data Attributes
|
SQP200JB-4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP200JB-4R7
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 4.7ohm, 250V, 5% +/-Tol, 7128,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.65 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |