Part Details for SQP20AJB-165R by YAGEO Corporation
Overview of SQP20AJB-165R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-ACBZ165R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP322ACPZ-165-R7 | Analog Devices | 200mA LDO 3.3Vo1, 1.8Vo2, 1.2V | |
ADP172ACBZ-1.65-R7 | Analog Devices | 300mA LDO 1.65Vout |
Price & Stock for SQP20AJB-165R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP20AJB-165R
|
Avnet Americas | Normal Style Cement Resistor 165Ohm 20W 5% Axial Bulk - Bulk (Alt: SQP20AJB-165R) Min Qty: 200 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP20AJB-165R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
$0.4740 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.3570 | Buy Now |