Part Details for SQP20AJB-16R by YAGEO Corporation
Overview of SQP20AJB-16R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP20AJB-16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP20AJB-16R-ND
|
DigiKey | RES 16 OHM 5% 20W AXIAL Min Qty: 360 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6821 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 20W 16 Ohms ±5% THT | 0 |
|
$0.4192 / $0.4821 | RFQ |
Part Details for SQP20AJB-16R
SQP20AJB-16R CAD Models
SQP20AJB-16R Part Data Attributes
|
SQP20AJB-16R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP20AJB-16R
YAGEO Corporation
Fixed Resistor, Wire Wound, 20W, 16ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQP20AJB-16R
This table gives cross-reference parts and alternative options found for SQP20AJB-16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP20AJB-16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP20AJWI16R | Fixed Resistor, Wire Wound, 20W, 16ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP20AJB-16R vs NSP20AJWI16R |