Part Details for SQP20AJB-1R by YAGEO Corporation
Overview of SQP20AJB-1R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP20AJB-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7949
|
Newark | Res, 1R, 5%, 20W, Metal Oxide, Axial, Resistance:1Ohm, Product Range:Sqp Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide, Qualification:-Rohs Compliant: Yes |Yageo SQP20AJB-1R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7350 / $0.9890 | Buy Now |
DISTI #
49AK7950
|
Newark | Res, 1R, 5%, 20W, Metal Oxide, Axial, Resistance:1Ohm, Product Range:Sqp Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide, Qualification:-Rohs Compliant: Yes |Yageo SQP20AJB-1R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 / $0.6750 | Buy Now |
DISTI #
13-SQP20AJB-1R-ND
|
DigiKey | RES 1 OHM 5% 20W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
58 In Stock |
|
$0.4577 / $1.2600 | Buy Now |
DISTI #
SQP20AJB-1R
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 20 W, Axial Leaded, Cement, High Power - Bulk (Alt: SQP20AJB-1R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP20AJB-1R
|
Mouser Electronics | Wirewound Resistors - Through Hole 20W 1 Ohm 5% RoHS: Compliant | 0 |
|
$0.4570 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.3570 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 20W 1 Ohms ±5% THT | 0 |
|
$0.4020 / $0.4623 | RFQ |
Part Details for SQP20AJB-1R
SQP20AJB-1R CAD Models
SQP20AJB-1R Part Data Attributes
|
SQP20AJB-1R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP20AJB-1R
YAGEO Corporation
Fixed Resistor, Wire Wound, 20W, 1ohm, 500V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQP20AJB-1R
This table gives cross-reference parts and alternative options found for SQP20AJB-1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP20AJB-1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP20AJWI1R | Fixed Resistor, Wire Wound, 20W, 1ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | SQP20AJB-1R vs SQP20AJWI1R |
SQP20AJBI1R | Fixed Resistor, Wire Wound, 20W, 1ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | SQP20AJB-1R vs SQP20AJBI1R |
NSP20AJBI1R | Fixed Resistor, Wire Wound, 20W, 1ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP20AJB-1R vs NSP20AJBI1R |