SQP20AJB-20K
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 20W, 20000ohm, 500V, 5% +/-Tol,

Overview of SQP20AJB-20K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SQP20AJB-20K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-SQP20AJB-20K-ND
DigiKey RES 20K OHM 5% 20W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk 255
In Stock
  • 1 $1.2600
  • 10 $1.0550
  • 360 $0.6821
  • 1,080 $0.4775
  • 5,040 $0.4577
  • 10,080 $0.4470
$0.4470 / $1.2600 Buy Now
DISTI # SQP20AJB-20K
Avnet Americas Resistor, 20 kOhm, ± 5%, 20 W, Axial Leaded, Cement, High Power - Bulk (Alt: SQP20AJB-20K) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 603-SQP20AJB-20K
Mouser Electronics Wirewound Resistors - Through Hole RoHS: Compliant 364
  • 1 $1.3500
  • 10 $1.1800
  • 25 $1.0400
  • 100 $0.8250
  • 250 $0.7170
  • 360 $0.5950
  • 1,080 $0.4900
  • 2,520 $0.4840
  • 5,040 $0.4740
$0.4740 / $1.3500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks 0
  • 200 $0.3570
$0.3570 Buy Now

CAD Models for SQP20AJB-20K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQP20AJB-20K by YAGEO Corporation

SQP20AJB-20K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Construction
Rectangular
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
12.5 mm
Package Length
60 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
12.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
20 W
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. SQP20AJB-20K
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 20W, 20000ohm, 500V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQP20AJB-20K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQP20AJB-20K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQP20AJB-20K would you like to use for your alert(s)?
  • Please alert me when SQP20AJB-20K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQP20AJB-20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQP20AJB-20K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQP20AJB-20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQP20AJB-20K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQP20AJB-20K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: