-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 20W, 20ohm, 500V, 5% +/-Tol,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SQP20AJB-20R-ND
|
DigiKey | RES 20 OHM 5% 20W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
228 In Stock |
|
$0.4470 / $1.2600 | Buy Now |
DISTI #
SQP20AJB-20R
|
Avnet Americas | Normal Style Cement Resistor 20Ohm 20W 5% Axial Bulk - Bulk (Alt: SQP20AJB-20R) Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.3570 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 20W 20 Ohms ±5% THT | 0 |
|
$0.4020 / $0.4623 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQP20AJB-20R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP20AJB-20R
YAGEO Corporation
Fixed Resistor, Wire Wound, 20W, 20ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for SQP20AJB-20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP20AJB-20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP20AJBI20R | Fixed Resistor, Wire Wound, 20W, 20ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | SQP20AJB-20R vs SQP20AJBI20R |
NSP20AJBI20R | Fixed Resistor, Wire Wound, 20W, 20ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP20AJB-20R vs NSP20AJBI20R |
NSP20AJWI20R | Fixed Resistor, Wire Wound, 20W, 20ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP20AJB-20R vs NSP20AJWI20R |