There are no models available for this part yet.
Overview of SQP20AJB-39R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP20AJB-39R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SQP20AJB-39R-ND
|
DigiKey | RES 39 OHM 5% 20W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
201 In Stock |
|
$0.4577 / $1.2600 | Buy Now | |
DISTI #
SQP20AJB-39R
|
Avnet Americas | Normal Style Cement Resistor 39Ohm 20W 5% Axial Bulk - Bulk (Alt: SQP20AJB-39R) Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-SQP20AJB-39R
|
Mouser Electronics | Wirewound Resistors - Through Hole 39ohm 5% 20W Cement Resistor RoHS: Compliant | 258 |
|
$0.3180 / $0.9000 | Buy Now | |
Ozdisan Elektronik | RES.CEMENT 20W 39 Ohms ±5% THT | 0 |
|
$0.4192 / $0.4821 | RFQ |
CAD Models for SQP20AJB-39R by YAGEO Corporation
Part Data Attributes for SQP20AJB-39R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
12.5 mm
|
Package Length
|
60 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Package Width
|
12.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
20 W
|
Rated Temperature
|
25 °C
|
Resistance
|
39 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|