Part Details for SQP20AJB-7K5 by YAGEO Corporation
Overview of SQP20AJB-7K5 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP20AJB-7K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP20AJB-7K5-ND
|
DigiKey | RES 7.5K OHM 5% 20W AXIAL Min Qty: 360 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6821 | Buy Now |
DISTI #
SQP20AJB-7K5
|
Avnet Americas | Normal Style Cement Resistor 7.5kOhm 20W 5% Axial Bulk - Bulk (Alt: SQP20AJB-7K5) Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for SQP20AJB-7K5
SQP20AJB-7K5 CAD Models
SQP20AJB-7K5 Part Data Attributes
|
SQP20AJB-7K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP20AJB-7K5
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 20W, 7500ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |