Part Details for SQP30AJB-1K1 by YAGEO Corporation
Overview of SQP30AJB-1K1 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQP30AJB-1K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP30AJB-1K1-ND
|
DigiKey | RES 1.1K OHM 5% 30W AXIAL Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1557 | Buy Now |