Part Details for SQP30AJB-1K8 by YAGEO Corporation
Overview of SQP30AJB-1K8 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP30AJB-1K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP30AJB-1K8-ND
|
DigiKey | RES 1.8K OHM 5% 30W AXIAL Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1557 | Buy Now |
Part Details for SQP30AJB-1K8
SQP30AJB-1K8 CAD Models
SQP30AJB-1K8 Part Data Attributes
|
SQP30AJB-1K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP30AJB-1K8
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 30W, 1800ohm, 1000V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 77 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Tolerance | 5% | |
Working Voltage | 1000 V |