Part Details for SQP500JB-3K9 by YAGEO Corporation
Overview of SQP500JB-3K9 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP500JB-3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SQP500JB-3K9-ND
|
DigiKey | RES 3.9K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1800 In Stock |
|
$0.1463 / $0.6400 | Buy Now |
DISTI #
SQP500JB-3K9
|
Avnet Americas | Normal Style Cement Resistor 3.9kOhm 5W 5% Axial Bulk - Bulk (Alt: SQP500JB-3K9) Min Qty: 1800 Package Multiple: 900 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP500JB-3K9
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
$0.1430 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 18 Weeks | 0 |
|
$0.1106 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 5W 3.9K Ohms ±5% THT | 0 |
|
$0.5935 / $0.6825 | RFQ |
Part Details for SQP500JB-3K9
SQP500JB-3K9 CAD Models
SQP500JB-3K9 Part Data Attributes
|
SQP500JB-3K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP500JB-3K9
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 3900ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |