SQP500JB-470K
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 5W, 470000ohm, 350V, 5% +/-Tol, 8737,

Overview of SQP500JB-470K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SQP500JB-470K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.CEMENT 5W 470K Ohms ±5% THT 0
  • 1 $0.7102
  • 900 $0.6176
$0.6176 / $0.7102 RFQ

CAD Models for SQP500JB-470K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQP500JB-470K by YAGEO Corporation

SQP500JB-470K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
470000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. SQP500JB-470K
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 5W, 470000ohm, 350V, 5% +/-Tol, 8737,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQP500JB-470K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQP500JB-470K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQP500JB-470K would you like to use for your alert(s)?
  • Please alert me when SQP500JB-470K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQP500JB-470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQP500JB-470K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQP500JB-470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQP500JB-470K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQP500JB-470K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: