SQP500JB-47R
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED

Overview of SQP500JB-47R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SQP500JB-47R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK8011
Newark Res, 47R, 5%, 5W, Metal Oxide, Axial, Resistance:47Ohm, Product Range:Sqp Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide, Qualification:-Rohs Compliant: Yes |Yageo SQP500JB-47R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2241
  • 1 $0.6660
  • 10 $0.2720
  • 25 $0.2650
  • 50 $0.2570
  • 100 $0.2500
  • 500 $0.1860
$0.1860 / $0.6660 Buy Now
DISTI # 47W-5-ND
DigiKey RES 47 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray 3589
In Stock
  • 1 $0.6400
  • 10 $0.4480
  • 25 $0.3840
  • 40 $0.3337
  • 80 $0.2615
  • 230 $0.2393
  • 900 $0.1725
  • 1,800 $0.1545
  • 5,400 $0.1463
$0.1463 / $0.6400 Buy Now
DISTI # 49AK8011
Avnet Americas Resistor, 47 Ohm, ± 5%, 5 W, Axial Leaded, Cement, High Power - Product that comes on tape, but is not reeled (Alt: 49AK8011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack 2241 Partner Stock
  • 1 $0.6660
  • 10 $0.2720
  • 25 $0.2650
  • 50 $0.2570
  • 100 $0.2500
$0.2500 / $0.6660 Buy Now
DISTI # SQP500JB-47R
Avnet Americas Resistor, 47 Ohm, ± 5%, 5 W, Axial Leaded, Cement, High Power - Bulk (Alt: SQP500JB-47R) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 603-SQP500JB-47R
Mouser Electronics Wirewound Resistors - Through Hole 47 OHM 5% 5W RoHS: Compliant 1274
  • 1 $0.6300
  • 10 $0.4720
  • 100 $0.2750
  • 500 $0.2040
  • 900 $0.1600
  • 2,700 $0.1560
  • 10,800 $0.1470
  • 25,200 $0.1440
$0.1440 / $0.6300 Buy Now
Future Electronics SQP Series 5 W 47 Ohms 5% 300 ppm 22 x 9.5 x 9 mm Axial Lead Cement Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks Container: Box 0
Box
  • 500 $0.1610
  • 1,500 $0.1560
  • 2,500 $0.1540
  • 10,000 $0.1470
  • 15,000 $0.1440
$0.1440 / $0.1610 Buy Now
DISTI # SQP500JB-47R
Avnet Abacus Resistor, 47 Ohm, � 5%, 5 W, Axial Leaded, Cement, High Power (Alt: SQP500JB-47R) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Ozdisan Elektronik RES.CEMENT 5W 47 Ohms ±5% THT 0
  • 1 $0.4823
  • 900 $0.4194
$0.4194 / $0.4823 RFQ

CAD Models for SQP500JB-47R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQP500JB-47R by YAGEO Corporation

SQP500JB-47R
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
20 Weeks, 5 Days
Samacsys Manufacturer
YAGEO
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
40 °C
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. SQP500JB-47R
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED
    VS

Related Parts for SQP500JB-47R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQP500JB-47R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQP500JB-47R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQP500JB-47R would you like to use for your alert(s)?
  • Please alert me when SQP500JB-47R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQP500JB-47R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQP500JB-47R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQP500JB-47R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQP500JB-47R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQP500JB-47R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: