Part Details for SQP700JB-220R by YAGEO Corporation
Overview of SQP700JB-220R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
10131319-021220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-221220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Price & Stock for SQP700JB-220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SQP700JB-220R-ND
|
DigiKey | RES 220 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1198 In Stock |
|
$0.1777 / $0.5700 | Buy Now |
DISTI #
SQP700JB-220R
|
Avnet Americas | Normal Style Cement Resistor 220Ohm 7W 5% Axial Bulk - Bulk (Alt: SQP700JB-220R) Min Qty: 1200 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP700JB-220R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 1043 |
|
$0.1770 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 18 Weeks | 0 |
|
$0.1359 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 7W 220 Ohms ±5% THT | 0 |
|
$0.1780 / $0.2047 | RFQ |
Part Details for SQP700JB-220R
SQP700JB-220R CAD Models
SQP700JB-220R Part Data Attributes
|
SQP700JB-220R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP700JB-220R
YAGEO Corporation
Fixed Resistor, Wire Wound, 7W, 220ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |