Part Details for SQPR5270RJ by TE Connectivity
Overview of SQPR5270RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQPR5270RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7559
|
Newark | Res, 270R, 5W, Axial, Metal Film, Resistance:270Ohm, Product Range:Sq Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity SQPR5270RJ Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.1950 | Buy Now |
DISTI #
A137093-ND
|
DigiKey | RES 270 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
154 In Stock |
|
$0.1442 / $0.6600 | Buy Now |
DISTI #
279-SQPR5270RJ
|
Mouser Electronics | Metal Film Resistors - Through Hole SQP5 270R 5% MTL FLM | 1777 |
|
$0.1500 / $0.6600 | Buy Now |
|
Onlinecomponents.com | SQP5 270R 5% MTL FLM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1279 / $0.2317 | Buy Now |
DISTI #
AMP1-1623793-7
|
Interstate Connecting Components | SQP5 270R 5% MTL FLM | 0 |
|
$0.1536 / $0.1794 | Buy Now |
DISTI #
1-1623793-7
|
Avnet Abacus | Resistor, 270 Ohm, � 5%, 5 W, Axial Leaded, Metal Film, High Power (Alt: 1-1623793-7) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQP5 270R 5% MTL FLM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1279 / $0.2317 | Buy Now |
Part Details for SQPR5270RJ
SQPR5270RJ CAD Models
SQPR5270RJ Part Data Attributes
|
SQPR5270RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPR5270RJ
TE Connectivity
RESISTOR, METAL OXIDE FILM, 5W, 5%, 300ppm, 270ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 22mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8739 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |