Part Details for SQPW10100RJ by TE Connectivity
Overview of SQPW10100RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQPW10100RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7576
|
Newark | Res, 100R, 10W, Wirewound, Axial, Resistance:100Ohm, Product Range:Sq Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Wirewound, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity SQPW10100RJ RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.3390 | Buy Now |
DISTI #
A137406-ND
|
DigiKey | RES 100 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2539 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
1623795-1
|
Avnet Americas | Resistor, 100 Ohm, ? 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623795-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 240 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2562 / $0.2892 | Buy Now |
DISTI #
279-SQPW10100RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole SQP10 100R 5% WIRE RoHS: Compliant | 1948 |
|
$0.2680 / $0.7900 | Buy Now |
|
Onlinecomponents.com | SQP10 100R 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant |
1440 In Stock |
|
$0.2502 / $0.4069 | Buy Now |
DISTI #
83641435
|
Verical | Res Wirewound 100 Ohm 5% 10W ±300ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2427 | Americas - 1440 |
|
$0.3726 / $0.5290 | Buy Now |
DISTI #
SQPW10100RJ
|
TTI | Wirewound Resistors - Through Hole SQP10 100R 5% WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Box |
Americas - 17280 In Stock |
|
$0.2590 / $0.4140 | Buy Now |
DISTI #
1623795-1
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 10 W, Axial Leaded, Wirewound, High Power (Alt: 1623795-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 240 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQP10 100R 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant |
1440 In Stock |
|
$0.2502 / $0.4069 | Buy Now |
Part Details for SQPW10100RJ
SQPW10100RJ CAD Models
SQPW10100RJ Part Data Attributes
|
SQPW10100RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPW10100RJ
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 300ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 48mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |