-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 10W, 5%, 300ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8290
|
Newark | Res, 10R, 10W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity SQPW1010RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 820 |
|
$0.3680 / $0.7870 | Buy Now |
DISTI #
16R7575
|
Newark | Sqp10 10R 5 Wire Rohs Compliant: Yes |Cgs Te Connectivity SQPW1010RJ Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.3390 | Buy Now |
DISTI #
A137407-ND
|
DigiKey | RES 10 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2134 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
1623795-2
|
Avnet Americas | Res Wirewound 10 Ohm 5% 10W ±300ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623795-2) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2562 / $0.2893 | Buy Now |
DISTI #
279-SQPW1010RJ
|
Mouser Electronics | Metal Film Resistors - Through Hole 10 OHM 5% 10W RoHS: Compliant | 764 |
|
$0.2680 / $0.7900 | Buy Now |
|
Onlinecomponents.com | SQP10 10R 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant |
1440 On Order |
|
$0.2502 / $0.4069 | Buy Now |
DISTI #
SQPW1010RJ
|
TTI | Metal Film Resistors - Through Hole 10 OHM 5% 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 1440 Container: Box | Americas - 0 |
|
$0.2750 | Buy Now |
DISTI #
1623795-2
|
Avnet Americas | Res Wirewound 10 Ohm 5% 10W ±300ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623795-2) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2562 / $0.2893 | Buy Now |
DISTI #
1623795-2
|
Avnet Abacus | Res Wirewound 10 Ohm 5% 10W �300ppm/�C Ceramic AXL Thru-Hole (Alt: 1623795-2) RoHS: Compliant Min Qty: 1440 Package Multiple: 240 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3791118
|
element14 Asia-Pacific | RES, 10R, 10W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 830 |
|
$0.2950 / $0.8597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQPW1010RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPW1010RJ
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 300ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 48mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |