Part Details for SQPW105R6J by TE Connectivity
Overview of SQPW105R6J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQPW105R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7587
|
Newark | Sqp10 5R6 5% Wire |Cgs Te Connectivity SQPW105R6J Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.3390 | Buy Now |
DISTI #
A137421-ND
|
DigiKey | RES 5.6 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3406 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
1-1623795-4
|
Avnet Americas | Resistor, 5.6 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623795-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2562 / $0.2893 | Buy Now |
DISTI #
279-SQPW105R6J
|
Mouser Electronics | Wirewound Resistors - Through Hole SQP10 5R6 5% WIRE | 0 |
|
$0.2680 / $0.7900 | Order Now |
|
Onlinecomponents.com | SQP10 5R6 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2502 / $0.4069 | Buy Now |
DISTI #
1-1623795-4
|
Avnet Americas | Resistor, 5.6 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623795-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2562 / $0.2893 | Buy Now |
DISTI #
1-1623795-4
|
Avnet Americas | Resistor, 5.6 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623795-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2562 / $0.2893 | Buy Now |
DISTI #
1-1623795-4
|
Avnet Abacus | Resistor, 5.6 Ohm, � 5%, 10 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623795-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 240 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3187460
|
Farnell | SQP10 5R6 5% WIRE RoHS: Compliant Min Qty: 1440 Lead time: 19 Weeks, 4 Days Container: Each | 0 |
|
$0.2835 | Buy Now |
|
Master Electronics | SQP10 5R6 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2502 / $0.4069 | Buy Now |
Part Details for SQPW105R6J
SQPW105R6J CAD Models
SQPW105R6J Part Data Attributes
|
SQPW105R6J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPW105R6J
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 300ppm, 5.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 48mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |