Part Details for SQPW5150RJ by TE Connectivity
Overview of SQPW5150RJ by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQPW5150RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-SQPW5150RJ-ND
|
DigiKey | SQP5 150R 5% (WIRE) Min Qty: 1920 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1979 | Buy Now |
|
Onlinecomponents.com | SQP5 150R 5% (WIRE) RoHS: Compliant | 0 |
|
$0.1305 / $0.2363 | Buy Now |
|
Master Electronics | SQP5 150R 5% (WIRE) RoHS: Compliant | 0 |
|
$0.1305 / $0.2363 | Buy Now |
Part Details for SQPW5150RJ
SQPW5150RJ CAD Models
SQPW5150RJ Part Data Attributes
|
SQPW5150RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPW5150RJ
TE Connectivity
Fixed Resistor, Wire Wound, 5W, 150ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, 8739
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 22mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8739 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |