-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 6.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1585
|
Newark | Sqp5 6R8 5% Wire Rohs Compliant: Yes |Cgs Te Connectivity SQPW56R8J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1884 |
|
$0.2300 / $0.6180 | Buy Now |
DISTI #
16R7619
|
Newark | Sqp5 6R8 5% Wire |Cgs Te Connectivity SQPW56R8J Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.1950 | Buy Now |
DISTI #
A137446-ND
|
DigiKey | RES 6.8 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
13262 In Stock |
|
$0.1442 / $0.6600 | Buy Now |
DISTI #
3-1623795-9
|
Avnet Americas | Resistor, 6.8 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623795-9) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1401 / $0.1582 | Buy Now |
DISTI #
279-SQPW56R8J
|
Mouser Electronics | Wirewound Resistors - Through Hole SQP5 6R8 5% WIRE RoHS: Compliant | 1142 |
|
$0.1500 / $0.6600 | Buy Now |
|
Onlinecomponents.com | SQP5 6R8 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1279 / $0.2317 | Buy Now |
DISTI #
3-1623795-9
|
Avnet Americas | Resistor, 6.8 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623795-9) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1401 / $0.1582 | Buy Now |
DISTI #
3-1623795-9
|
Avnet Abacus | Resistor, 6.8 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, High Power (Alt: 3-1623795-9) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQP5 6R8 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1279 / $0.2317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQPW56R8J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPW56R8J
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 6.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 22mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8739 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |