Part Details for SQPW5R022J by TE Connectivity
Overview of SQPW5R022J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQPW5R022J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7599
|
Newark | Sqp5 R022 5% Wire |Cgs Te Connectivity SQPW5R022J RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $0.2390 | Buy Now |
DISTI #
A137447-ND
|
DigiKey | RES 0.022 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
8863 In Stock |
|
$0.1817 / $0.9900 | Buy Now |
DISTI #
4-1623795-1
|
Avnet Americas | Resistor, 22 Milliohms, ? 5%, 5 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 4-1623795-1) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.1802 / $0.2034 | Buy Now |
DISTI #
279-SQPW5R022J
|
Mouser Electronics | Wirewound Resistors - Through Hole SQP5 R022 5% WIRE RoHS: Compliant | 0 |
|
$0.1900 / $0.6500 | Order Now |
|
Onlinecomponents.com | SQP5 R022 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1645 / $0.2979 | Buy Now |
DISTI #
4-1623795-1
|
Avnet Abacus | Resistor, 22 Milliohms, � 5%, 5 W, Axial Leaded, Wirewound, High Power (Alt: 4-1623795-1) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQP5 R022 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1645 / $0.2979 | Buy Now |
Part Details for SQPW5R022J
SQPW5R022J CAD Models
SQPW5R022J Part Data Attributes
|
SQPW5R022J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPW5R022J
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 0.022ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 22mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |