Part Details for SQT-106-03-L-D-006 by Samtec Inc
Overview of SQT-106-03-L-D-006 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-106-03-L-D-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-106-03-L-D-006-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SQT-106-03-L-D-006
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQT-106-03-L-D-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.4300 | Buy Now |
DISTI #
SQT-106-03-L-D-006
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQT-106-03-L-D-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SQT-106-03-L-D-006
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQT-106-03-L-D-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003534787
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $3.4300 | Buy Now |
Part Details for SQT-106-03-L-D-006
SQT-106-03-L-D-006 CAD Models
SQT-106-03-L-D-006 Part Data Attributes
|
SQT-106-03-L-D-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-106-03-L-D-006
Samtec Inc
Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-106-03-L-D-006
This table gives cross-reference parts and alternative options found for SQT-106-03-L-D-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-106-03-L-D-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A201141 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-106-03-L-D-006 vs G809A201141 |
G809A101112 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-106-03-L-D-006 vs G809A101112 |
950411-8200-AR-TR | Board Connector, 11 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SQT-106-03-L-D-006 vs 950411-8200-AR-TR |
G809A101142 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-106-03-L-D-006 vs G809A101142 |
803-99-011-10-001000 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | SQT-106-03-L-D-006 vs 803-99-011-10-001000 |
G809A101131 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-106-03-L-D-006 vs G809A101131 |
G809A201112 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-106-03-L-D-006 vs G809A201112 |
G809A101111 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-106-03-L-D-006 vs G809A101111 |
803-99-011-20-001000 | Board Connector, 11 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | SQT-106-03-L-D-006 vs 803-99-011-20-001000 |
950411-8200-AR-TR | 11 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SQT-106-03-L-D-006 vs 950411-8200-AR-TR |