Part Details for SQT-107-01-L-D-006 by Samtec Inc
Overview of SQT-107-01-L-D-006 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-107-01-L-D-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P8029
|
Newark | Connector, Receptacle, 14 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SQT-107-01-L-D-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$1.8400 / $3.5500 | Buy Now |
DISTI #
612-SQT-107-01-L-D-006-ND
|
DigiKey | CONN RCPT 14POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6200 | Buy Now |
DISTI #
SQT-107-01-L-D-006
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount - Rail/Tube (Alt: SQT-107-01-L-D-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 154 Factory Stock |
|
$1.8100 / $3.9500 | Buy Now |
DISTI #
200-SQT10701LD006
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$0.7900 / $3.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $3.1100 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 102 |
|
$1.8100 / $3.9500 | Buy Now |
DISTI #
000000000002230263
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 154 |
|
$1.6100 / $3.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2600 / $3.1100 | Buy Now |
DISTI #
5cd91ce7cd7c1c4c38757bbf
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 154 |
|
$0.7900 / $3.9500 | Buy Now |
Part Details for SQT-107-01-L-D-006
SQT-107-01-L-D-006 CAD Models
SQT-107-01-L-D-006 Part Data Attributes
|
SQT-107-01-L-D-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-107-01-L-D-006
Samtec Inc
Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-107-01-L-D-006
This table gives cross-reference parts and alternative options found for SQT-107-01-L-D-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-107-01-L-D-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINI9EF13000R1U31.2 | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | ATI Electronique & Interconnecxions | SQT-107-01-L-D-006 vs MINI9EF13000R1U31.2 |
MINI9EF13000V1TS31.2 | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | SQT-107-01-L-D-006 vs MINI9EF13000V1TS31.2 |
222VL13M16 | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | SQT-107-01-L-D-006 vs 222VL13M16 |
PCN5D-13ST-1.27DS | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Hirose Electric Co Ltd | SQT-107-01-L-D-006 vs PCN5D-13ST-1.27DS |
1-829190-3 | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | SQT-107-01-L-D-006 vs 1-829190-3 |
SM13B-SRSS | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | SQT-107-01-L-D-006 vs SM13B-SRSS |
1-216471-3 | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | SQT-107-01-L-D-006 vs 1-216471-3 |
950413-8220-AR-TR | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SQT-107-01-L-D-006 vs 950413-8220-AR-TR |
222Y13M11 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | SQT-107-01-L-D-006 vs 222Y13M11 |
67898-613LF | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SQT-107-01-L-D-006 vs 67898-613LF |