Part Details for SQT-107-01-L-D-RA-001 by Samtec Inc
Overview of SQT-107-01-L-D-RA-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-107-01-L-D-RA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-107-01-L-D-RA-001-ND
|
DigiKey | CONN RCPT 14P 0.079 GOLD PCB R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SQT-107-01-L-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2mm Solder RA Thru-Hole - Bulk (Alt: SQT-107-01-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $3.7900 | Buy Now |
DISTI #
000000000002230264
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $3.7900 | Buy Now |
Part Details for SQT-107-01-L-D-RA-001
SQT-107-01-L-D-RA-001 CAD Models
SQT-107-01-L-D-RA-001 Part Data Attributes
|
SQT-107-01-L-D-RA-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-107-01-L-D-RA-001
Samtec Inc
Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-107-01-L-D-RA-001
This table gives cross-reference parts and alternative options found for SQT-107-01-L-D-RA-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-107-01-L-D-RA-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINI9EF13000R1U31.2 | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | ATI Electronique & Interconnecxions | SQT-107-01-L-D-RA-001 vs MINI9EF13000R1U31.2 |
MINI9EF13000V1TS31.2 | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | SQT-107-01-L-D-RA-001 vs MINI9EF13000V1TS31.2 |
222VL13M16 | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | SQT-107-01-L-D-RA-001 vs 222VL13M16 |
PCN5D-13ST-1.27DS | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Hirose Electric Co Ltd | SQT-107-01-L-D-RA-001 vs PCN5D-13ST-1.27DS |
1-829190-3 | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | SQT-107-01-L-D-RA-001 vs 1-829190-3 |
SM13B-SRSS | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | SQT-107-01-L-D-RA-001 vs SM13B-SRSS |
1-216471-3 | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | SQT-107-01-L-D-RA-001 vs 1-216471-3 |
950413-8220-AR-TR | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SQT-107-01-L-D-RA-001 vs 950413-8220-AR-TR |
222Y13M11 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | SQT-107-01-L-D-RA-001 vs 222Y13M11 |
67898-613LF | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SQT-107-01-L-D-RA-001 vs 67898-613LF |